
TAJX476M020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJX476M020RNJTR-ND - Tape & Reel (TR) 478-TAJX476M020RNJCT-ND - Cut Tape (CT) 478-TAJX476M020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJX476M020RNJ |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJX476M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD476M020RNJ | KYOCERA AVX | 508 | 478-5809-1-ND | 18,77000 Kč | Similar |
| TPSE476M020R0150 | KYOCERA AVX | 114 | 478-5758-1-ND | 47,13000 Kč | Similar |
| 293D476X0020D2TE3 | Vishay Sprague | 615 | 718-1968-1-ND | 28,15000 Kč | Similar |
| 293D476X0020E2TE3 | Vishay Sprague | 93 | 718-293D476X0020E2TE3CT-ND | 49,43000 Kč | Similar |
| 593D476X0020D2TE3 | Vishay Sprague | 149 | 718-593D476X0020D2TE3CT-ND | 32,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 38,77000 Kč | 387,70 Kč |
| 50 | 31,80880 Kč | 1 590,44 Kč |
| 100 | 29,65440 Kč | 2 965,44 Kč |
| 500 | 26,01306 Kč | 13 006,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,36600 Kč | 29 366,00 Kč |
| 2 000 | 28,32407 Kč | 56 648,14 Kč |
| 3 000 | 27,80226 Kč | 83 406,78 Kč |
| 5 000 | 27,22352 Kč | 136 117,60 Kč |
| 7 000 | 26,88509 Kč | 188 195,63 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |

