
TAJD476K020RNJ | |
|---|---|
DigiKey Part Number | 478-3936-2-ND - Tape & Reel (TR) 478-3936-1-ND - Cut Tape (CT) 478-3936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476K020RNJ |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY476K020RNJ | KYOCERA AVX | 5 017 | 478-TAJY476K020RNJCT-ND | 914,46000 Kč | Direct |
| 594D476X9020D2T | Vishay Sprague | 749 | 718-594D476X9020D2TCT-ND | 1 438,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 11,86700 Kč | 118,67 Kč |
| 50 | 9,17220 Kč | 458,61 Kč |
| 100 | 8,34010 Kč | 834,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,93528 Kč | 3 467,64 Kč |
| 1 000 | 6,50066 Kč | 6 500,66 Kč |
| 1 500 | 6,28293 Kč | 9 424,40 Kč |
| 2 500 | 6,04192 Kč | 15 104,80 Kč |
| 3 500 | 5,90091 Kč | 20 653,18 Kč |
| 5 000 | 5,76534 Kč | 28 826,70 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

