
TAJA335K016RNJ | |
|---|---|
DigiKey Part Number | 478-2354-2-ND - Tape & Reel (TR) 478-2354-1-ND - Cut Tape (CT) 478-2354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA335K016RNJ |
Description | CAP TANT 3.3UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA335K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THJA335K016RJN | KYOCERA AVX | 5 478 | 478-THJA335K016RJNCT-ND | 13,65000 Kč | Upgrade |
| TPSA335K016R3500 | KYOCERA AVX | 2 784 | 478-2395-1-ND | 12,39000 Kč | Similar |
| T491A335K016AT | KEMET | 7 281 | 399-8282-1-ND | 9,24000 Kč | Direct |
| T494A335K016AT | KEMET | 2 730 | 399-18085-1-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 50 | 4,10300 Kč | 205,15 Kč |
| 100 | 3,66420 Kč | 366,42 Kč |
| 500 | 2,92628 Kč | 1 463,14 Kč |
| 1 000 | 2,69803 Kč | 2 698,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,34002 Kč | 4 680,04 Kč |
| 4 000 | 2,19350 Kč | 8 774,00 Kč |
| 6 000 | 2,12013 Kč | 12 720,78 Kč |
| 10 000 | 2,03882 Kč | 20 388,20 Kč |
| 14 000 | 1,99130 Kč | 27 878,20 Kč |
| 20 000 | 1,94559 Kč | 38 911,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

