
T494A335K016AT | |
|---|---|
DigiKey Part Number | 399-18085-2-ND - Tape & Reel (TR) 399-18085-1-ND - Cut Tape (CT) 399-18085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A335K016AT |
Description | CAP TANT 3.3UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A335K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 50 | 7,99600 Kč | 399,80 Kč |
| 100 | 7,24850 Kč | 724,85 Kč |
| 500 | 5,98484 Kč | 2 992,42 Kč |
| 1 000 | 5,59450 Kč | 5 594,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,27313 Kč | 10 546,26 Kč |
| 4 000 | 5,00871 Kč | 20 034,84 Kč |
| 6 000 | 4,87626 Kč | 29 257,56 Kč |
| 10 000 | 4,72940 Kč | 47 294,00 Kč |
| 14 000 | 4,64359 Kč | 65 010,26 Kč |
| 20 000 | 4,56102 Kč | 91 220,40 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

