New Product
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3215FB32768B0HPWH1

DigiKey Part Number
478-ST3215FB32768B0HPWH1TR-ND - Tape & Reel (TR)
478-ST3215FB32768B0HPWH1CT-ND - Cut Tape (CT)
478-ST3215FB32768B0HPWH1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3215FB32768B0HPWH1
Description
TUNING FORK 32KHZ, 3.2X1.5MM, 6.
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,79500 Kč57,95 Kč
255,47640 Kč136,91 Kč
505,24960 Kč262,48 Kč
1005,03320 Kč503,32 Kč
2504,75900 Kč1 189,75 Kč
5004,56202 Kč2 281,01 Kč
1 0004,37325 Kč4 373,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,08999 Kč12 269,97 Kč
6 0003,92078 Kč23 524,68 Kč
9 0003,82511 Kč34 425,99 Kč
15 0003,70792 Kč55 618,80 Kč
21 0003,63272 Kč76 287,12 Kč
30 0003,55472 Kč106 641,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč