
ECS-250-12-33-AGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-12-33-AGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-12-33-AGN-TR3CT-ND - Cut Tape (CT) 50-ECS-250-12-33-AGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-12-33-AGN-TR3 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-12-33-AGN-TR3 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-12-33-AGN-TR | ECS Inc. | 5 177 | XC2646CT-ND | 10,22000 Kč | Parametric Equivalent |
| ABM8-25.000MHZ-12-R40-D3Y-T | Abracon LLC | 798 | 535-ABM8-25.000MHZ-12-R40-D3Y-TCT-ND | 9,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 7,00700 Kč | 70,07 Kč |
| 25 | 6,62360 Kč | 165,59 Kč |
| 50 | 6,34840 Kč | 317,42 Kč |
| 100 | 6,08770 Kč | 608,77 Kč |
| 250 | 5,75696 Kč | 1 439,24 Kč |
| 500 | 5,51836 Kč | 2 759,18 Kč |
| 1 000 | 5,29021 Kč | 5 290,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,04356 Kč | 15 130,68 Kč |
| 6 000 | 4,83504 Kč | 29 010,24 Kč |
| 9 000 | 4,71707 Kč | 42 453,63 Kč |
| 15 000 | 4,57262 Kč | 68 589,30 Kč |
| 21 000 | 4,47992 Kč | 94 078,32 Kč |
| 30 000 | 4,38377 Kč | 131 513,10 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |


