25 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-25.000MHZ-12-R40-D3Y-T

DigiKey Part Number
535-ABM8-25.000MHZ-12-R40-D3Y-TTR-ND - Tape & Reel (TR)
535-ABM8-25.000MHZ-12-R40-D3Y-TCT-ND - Cut Tape (CT)
535-ABM8-25.000MHZ-12-R40-D3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-25.000MHZ-12-R40-D3Y-T
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-25.000MHZ-12-R40-D3Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-12-33-AGN-TRECS Inc.5 177XC2646CT-ND10,22000 KčParametric Equivalent
ECS-250-12-33-AGN-TR3ECS Inc.2 76150-ECS-250-12-33-AGN-TR3CT-ND8,13000 KčParametric Equivalent
In-Stock: 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
108,44600 Kč84,46 Kč
257,98360 Kč199,59 Kč
507,65400 Kč382,70 Kč
1007,33490 Kč733,49 Kč
2506,93736 Kč1 734,34 Kč
5006,64998 Kč3 324,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,37469 Kč6 374,69 Kč
2 0006,11108 Kč12 222,16 Kč
3 0005,96189 Kč17 885,67 Kč
5 0005,77923 Kč28 896,15 Kč
7 0005,66203 Kč39 634,21 Kč
10 0005,54039 Kč55 403,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč