0.1 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR657C104KARTR1

DigiKey Part Number
478-SR657C104KARTR1TR-ND - Tape & Reel (TR)
478-SR657C104KARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR657C104KARTR1
Description
CAP CER 0.1UF 500V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR307C104KARTR1KYOCERA AVX1 767478-13117-1-ND74,66000 KčDirect
FK22X7R2J104KN000TDK2 489445-FK22X7R2J104KN000-ND33,37000 KčUpgrade
RDER72J104K4K1H03BMurata Electronics6 265490-8928-ND20,86000 KčUpgrade
RDER73A104K5B1H03BMurata Electronics15 335490-8944-ND31,28000 KčUpgrade
RDER73A104K5E1H03AMurata Electronics10 868490-9274-1-ND32,12000 KčUpgrade
In-Stock: 1 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
174,04000 Kč74,04 Kč
1052,09700 Kč520,97 Kč
5043,34200 Kč2 167,10 Kč
10040,63490 Kč4 063,49 Kč
50036,05332 Kč18 026,66 Kč
1 00034,63473 Kč34 634,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00038,18256 Kč76 365,12 Kč
4 00037,12957 Kč148 518,28 Kč
Manufacturers Standard Package
Unit Price without VAT:74,04000 Kč
Unit Price with VAT:89,58840 Kč