
RDER72J104K4K1H03B | |
|---|---|
DigiKey Part Number | 490-8928-ND |
Manufacturer | |
Manufacturer Product Number | RDER72J104K4K1H03B |
Description | CAP CER 0.1UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J104K4K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,32700 Kč | 133,27 Kč |
| 50 | 10,37760 Kč | 518,88 Kč |
| 100 | 9,46210 Kč | 946,21 Kč |
| 500 | 7,92134 Kč | 3 960,67 Kč |
| 1 000 | 7,44479 Kč | 7 444,79 Kč |
| 2 500 | 6,94138 Kč | 17 353,45 Kč |
| 5 000 | 6,63801 Kč | 33 190,05 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

