0.1 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR307C104KARTR1

DigiKey Part Number
478-13117-2-ND - Tape & Reel (TR)
478-13117-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR307C104KARTR1
Description
CAP CER 0.1UF 500V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 867
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
175,17000 Kč75,17 Kč
1052,83100 Kč528,31 Kč
5043,96560 Kč2 198,28 Kč
10041,22750 Kč4 122,75 Kč
50036,58902 Kč18 294,51 Kč
1 00035,15653 Kč35 156,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00038,75780 Kč77 515,60 Kč
4 00037,69157 Kč150 766,28 Kč
Manufacturers Standard Package
Unit Price without VAT:75,17000 Kč
Unit Price with VAT:90,95570 Kč