SR291C103KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,84177 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,72208 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 14 298
Unit Price: 10,71000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 85
Unit Price: 10,71000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 4,15676 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 1 843
Unit Price: 11,34000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,88547 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,73898 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,70723 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,90779 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,22291 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 980
Unit Price: 13,44000 Kč
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR291C103KAA

DigiKey Part Number
SR291C103KAA-ND
Manufacturer
Manufacturer Product Number
SR291C103KAA
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 0002,39971 Kč16 797,97 Kč
Unit Price without VAT:2,39971 Kč
Unit Price with VAT:2,90365 Kč