Similar

SR207A471JAR | |
|---|---|
DigiKey Part Number | SR207A471JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR207A471JAR |
Description | CAP CER 470PF 500V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K471J20C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K471J20C0GL53H5-ND | 4,17546 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,10403 Kč | 10 104,03 Kč |
| Unit Price without VAT: | 10,10403 Kč |
|---|---|
| Unit Price with VAT: | 12,22588 Kč |


