Parametric Equivalent
Parametric Equivalent

K471J20C0GL53H5 | |
|---|---|
DigiKey Part Number | K471J20C0GL53H5-ND |
Manufacturer | |
Manufacturer Product Number | K471J20C0GL53H5 |
Description | CAP CER 470PF 500V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K471J20C0GL53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K471J20C0GL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K471J20C0GL5TH5-ND | 4,28856 Kč | Parametric Equivalent |
| K471J20C0GL5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K471J20C0GL5UH5-ND | 4,17546 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 4,17546 Kč | 83 509,20 Kč |
| Unit Price without VAT: | 4,17546 Kč |
|---|---|
| Unit Price with VAT: | 5,05231 Kč |


