
SMBJ5.0CA | |
|---|---|
DigiKey Part Number | 478-7071-2-ND - Tape & Reel (TR) 478-7071-1-ND - Cut Tape (CT) 478-7071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.22A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5.0CA Models |
Category | Current - Peak Pulse (10/1000µs) 65.22A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5.0CA-13-F | Diodes Incorporated | 88 418 | SMBJ5.0CA-FDICT-ND | 12,51000 Kč | Direct |
| SMBJ5V0CA | Taiwan Semiconductor Corporation | 5 574 | SMBJ5V0CACT-ND | 14,81000 Kč | Direct |
| SMBJ5.0CA | Bourns Inc. | 7 184 | SMBJ5.0CABCT-ND | 12,51000 Kč | Upgrade |
| SMBJ5.0CA-HR | Littelfuse Inc. | 227 | F6747CT-ND | 405,64000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,44600 Kč | 84,46 Kč |
| 100 | 5,39740 Kč | 539,74 Kč |
| 500 | 4,08476 Kč | 2 042,38 Kč |
| 1 000 | 3,66097 Kč | 3 660,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42552 Kč | 10 276,56 Kč |
| 6 000 | 3,13250 Kč | 18 795,00 Kč |
| 9 000 | 2,98317 Kč | 26 848,53 Kč |
| 15 000 | 2,81538 Kč | 42 230,70 Kč |
| 21 000 | 2,71600 Kč | 57 036,00 Kč |
| 30 000 | 2,61943 Kč | 78 582,90 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |



