
SMAJ18CA | |
|---|---|
DigiKey Part Number | 478-7054-2-ND - Tape & Reel (TR) 478-7054-1-ND - Cut Tape (CT) 478-7054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA |
Description | TVS DIODE 18VWM 29.2VC SMAJ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18CA | Bourns Inc. | 7 157 | SMAJ18CABCT-ND | 12,18000 Kč | Direct |
| SMAJ18CA | Littelfuse Inc. | 24 886 | SMAJ18CALFCT-ND | 10,08000 Kč | Direct |
| SMAJ18CA-13-F | Diodes Incorporated | 85 507 | SMAJ18CA-FDICT-ND | 11,13000 Kč | Direct |
| SMAJ18CA-E3/61 | Vishay General Semiconductor - Diodes Division | 10 257 | SMAJ18CA-E3/61GICT-ND | 11,76000 Kč | Direct |
| SZ1SMA18CAT3G | Littelfuse Inc. | 9 990 | F11509CT-ND | 22,89000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 100 | 4,90510 Kč | 490,51 Kč |
| 500 | 3,69858 Kč | 1 849,29 Kč |
| 1 000 | 3,30886 Kč | 3 308,86 Kč |
| 2 000 | 2,98056 Kč | 5 961,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,73831 Kč | 20 537,32 Kč |
| 15 000 | 2,52395 Kč | 37 859,25 Kč |
| 22 500 | 2,41475 Kč | 54 331,88 Kč |
| 37 500 | 2,29206 Kč | 85 952,25 Kč |
| 52 500 | 2,21941 Kč | 116 519,02 Kč |
| 75 000 | 2,15492 Kč | 161 619,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

