
SD0805S040S0R1 | |
|---|---|
DigiKey Part Number | 478-7801-2-ND - Tape & Reel (TR) 478-7801-1-ND - Cut Tape (CT) 478-7801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD0805S040S0R1 |
Description | DIODE SCHOTTKY 40V 100MA 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD0805S040S0R1 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 0805 (2012 Metric) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 4,11560 Kč | 411,56 Kč |
| 500 | 3,08502 Kč | 1 542,51 Kč |
| 1 000 | 2,75179 Kč | 2 751,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32770 Kč | 6 983,10 Kč |
| 6 000 | 2,11387 Kč | 12 683,22 Kč |
| 9 000 | 2,00487 Kč | 18 043,83 Kč |
| 15 000 | 1,88232 Kč | 28 234,80 Kč |
| 21 000 | 1,80974 Kč | 38 004,54 Kč |
| 30 000 | 1,73919 Kč | 52 175,70 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



