Direct
Upgrade
Upgrade
Direct
Upgrade

SA101C392KAR | |
|---|---|
DigiKey Part Number | SA101C392KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101C392KAR |
Description | CAP CER 3900PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C392KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA051C392KAR | KYOCERA AVX | 0 | SA051C392KAR-ND | 1,47070 Kč | Direct |
| SA101C392JAR | KYOCERA AVX | 0 | SA101C392JAR-ND | 2,88734 Kč | Upgrade |
| SA102C392KAR | KYOCERA AVX | 0 | SA102C392KAR-ND | 2,82350 Kč | Upgrade |
| A392K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A392K15X7RH5TAA-ND | 1,20124 Kč | Direct |
| A392K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A392K15X7RK5TAA-ND | 1,78994 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,98031 Kč | 14 852,33 Kč |
| Unit Price without VAT: | 1,98031 Kč |
|---|---|
| Unit Price with VAT: | 2,39618 Kč |



