
RPF1012331M035K | |
|---|---|
DigiKey Part Number | 478-RPF1012331M035KCT-ND - Cut Tape (CT) 478-RPF1012331M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF1012331M035K |
Description | CAP ALUM POLY 330UF 20% 35V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can 33mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 Kč | 22,08 Kč |
| 10 | 14,01900 Kč | 140,19 Kč |
| 50 | 10,66920 Kč | 533,46 Kč |
| 100 | 9,60470 Kč | 960,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,75640 Kč | 4 653,84 Kč |
| 1 200 | 7,19607 Kč | 8 635,28 Kč |
| 1 800 | 6,91324 Kč | 12 443,83 Kč |
| 3 000 | 6,59804 Kč | 19 794,12 Kč |
| 4 200 | 6,41271 Kč | 26 933,38 Kč |
| 6 000 | 6,23376 Kč | 37 402,56 Kč |
| 7 200 | 6,14864 Kč | 44 270,21 Kč |
| 14 400 | 5,86061 Kč | 84 392,78 Kč |
| 15 000 | 5,84527 Kč | 87 679,05 Kč |
| Unit Price without VAT: | 22,08000 Kč |
|---|---|
| Unit Price with VAT: | 26,71680 Kč |




