
RPF0811221M025K | |
|---|---|
DigiKey Part Number | 478-RPF0811221M025KCT-ND - Cut Tape (CT) 478-RPF0811221M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0811221M025K |
Description | CAP ALUM POLY 220UF 20% 25V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 Kč | 17,69 Kč |
| 10 | 11,19400 Kč | 111,94 Kč |
| 50 | 8,44300 Kč | 422,15 Kč |
| 100 | 7,57130 Kč | 757,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 5,73501 Kč | 5 448,26 Kč |
| 1 900 | 5,32798 Kč | 10 123,16 Kč |
| 2 850 | 5,12258 Kč | 14 599,35 Kč |
| 4 750 | 4,89366 Kč | 23 244,88 Kč |
| 6 650 | 4,75910 Kč | 31 648,01 Kč |
| 9 500 | 4,62907 Kč | 43 976,16 Kč |
| 11 400 | 4,56728 Kč | 52 066,99 Kč |
| 22 800 | 4,35812 Kč | 99 365,14 Kč |
| 23 750 | 4,34697 Kč | 103 240,54 Kč |
| Unit Price without VAT: | 17,69000 Kč |
|---|---|
| Unit Price with VAT: | 21,40490 Kč |


