A755-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A755KS227M1EAAE025

DigiKey Part Number
399-A755KS227M1EAAE025-ND
Manufacturer
Manufacturer Product Number
A755KS227M1EAAE025
Description
CAP ALUM POLY 220UF 20% 25V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A755KS227M1EAAE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
3 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 001
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,39000 Kč20,39 Kč
1012,87900 Kč128,79 Kč
509,77040 Kč488,52 Kč
1008,78220 Kč878,22 Kč
5007,08278 Kč3 541,39 Kč
1 0006,54702 Kč6 547,02 Kč
2 5005,97490 Kč14 937,25 Kč
5 0005,62623 Kč28 131,15 Kč
Manufacturers Standard Package
Unit Price without VAT:20,39000 Kč
Unit Price with VAT:24,67190 Kč