100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA0606101M006K

DigiKey Part Number
478-RPA0606101M006KCT-ND - Cut Tape (CT)
478-RPA0606101M006KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPA0606101M006K
Description
CAP ALUM POLY 100UF 20% 6.3V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.295" (7.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,54300 Kč55,43 Kč
504,06940 Kč203,47 Kč
1003,60330 Kč360,33 Kč
5002,79694 Kč1 398,47 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5002,54230 Kč3 813,45 Kč
3 0002,34394 Kč7 031,82 Kč
4 5002,24380 Kč10 097,10 Kč
7 5002,13214 Kč15 991,05 Kč
10 5002,06648 Kč21 698,04 Kč
15 0002,00307 Kč30 046,05 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč