
RPA0606100M050K | |
|---|---|
DigiKey Part Number | 478-RPA0606100M050KCT-ND - Cut Tape (CT) 478-RPA0606100M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0606100M050K |
Description | CAP ALUM POLY 10UF 20% 50V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can 90mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 90mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 6,24200 Kč | 62,42 Kč |
| 50 | 4,61060 Kč | 230,53 Kč |
| 100 | 4,09460 Kč | 409,46 Kč |
| 500 | 3,20122 Kč | 1 600,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,20385 Kč | 4 805,78 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |








