
RPA0606100M050K | |
|---|---|
DigiKey Part Number | 478-RPA0606100M050KCT-ND - Cut Tape (CT) 478-RPA0606100M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0606100M050K |
Description | CAP ALUM POLY 10UF 20% 50V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can 90mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 10 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.295" (7.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 90mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,48600 Kč | 64,86 Kč |
| 50 | 4,80100 Kč | 240,05 Kč |
| 100 | 4,26080 Kč | 426,08 Kč |
| 500 | 3,33104 Kč | 1 665,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,88877 Kč | 4 333,15 Kč |
| 3 000 | 2,66943 Kč | 8 008,29 Kč |
| 4 500 | 2,55869 Kč | 11 514,10 Kč |
| 7 500 | 2,43523 Kč | 18 264,22 Kč |
| 10 500 | 2,36265 Kč | 24 807,83 Kč |
| 15 000 | 2,29253 Kč | 34 387,95 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |




