RP93725T0050GTTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&B/RESI
In Stock: 66
Unit Price: 141,53000 Kč
Datasheet
50 Ohms ±2% 30W Chip Resistor Nonstandard RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP93725T0050GTTR

DigiKey Part Number
478-7046-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP93725T0050GTTR
Description
RES SMD 50 OHM 2% 30W 3725
Customer Reference
Detailed Description
50 Ohms ±2% 30W Chip Resistor Nonstandard RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP93725T0050GTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.375" L x 0.250" W (9.53mm x 6.35mm)
Height - Seated (Max)
0.045" (1.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes