
RFPR2010G50R0S030E9 | |
|---|---|
DigiKey Part Number | 4506-RFPR2010G50R0S030E9TR-ND - Tape & Reel (TR) 4506-RFPR2010G50R0S030E9CT-ND - Cut Tape (CT) 4506-RFPR2010G50R0S030E9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFPR2010G50R0S030E9 |
Description | RF RES 50 OHM DC-6GHZ 30W 2% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 30W Chip Resistor 2010 (5025 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 110,24000 Kč | 1 102,40 Kč |
| 25 | 103,09160 Kč | 2 577,29 Kč |
| 50 | 98,94680 Kč | 4 947,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 95,65010 Kč | 9 565,01 Kč |
| 200 | 93,02430 Kč | 18 604,86 Kč |
| 300 | 91,74307 Kč | 27 522,92 Kč |
| 500 | 90,35440 Kč | 45 177,20 Kč |
| 700 | 89,55797 Kč | 62 690,58 Kč |
| 1 000 | 88,80495 Kč | 88 804,95 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |

