
RHA0809151M025K | |
|---|---|
DigiKey Part Number | 478-RHA0809151M025KCT-ND - Cut Tape (CT) 478-RHA0809151M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHA0809151M025K |
Description | CAP ALUM HYBRID 150UF 20% 25V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 190 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 50 | 15,54700 Kč | 777,35 Kč |
| 100 | 14,08130 Kč | 1 408,13 Kč |
| 500 | 11,55268 Kč | 5 776,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,75539 Kč | 10 755,39 Kč |
| 2 000 | 10,09395 Kč | 20 187,90 Kč |
| 3 000 | 9,76029 Kč | 29 280,87 Kč |
| 5 000 | 9,38837 Kč | 46 941,85 Kč |
| 7 000 | 9,16986 Kč | 64 189,02 Kč |
| 10 000 | 8,95876 Kč | 89 587,60 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


