
QB0603A25WYT | |
|---|---|
DigiKey Part Number | 478-QB0603A25WYTTR-ND - Tape & Reel (TR) 478-QB0603A25WYTCT-ND - Cut Tape (CT) 478-QB0603A25WYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QB0603A25WYT |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 1.52mm x 0.76mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 1.52mm x 0.76mm | |
Thickness | 0.0025" (0.064mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 13°C/W, 20°C/W | |
Thermal Conductivity | 50W/m-K, 76W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,44000 Kč | 269,44 Kč |
| 10 | 211,82600 Kč | 2 118,26 Kč |
| 25 | 197,42360 Kč | 4 935,59 Kč |
| 100 | 181,59410 Kč | 18 159,41 Kč |
| 250 | 174,04728 Kč | 43 511,82 Kč |
| 500 | 169,49882 Kč | 84 749,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 162,50516 Kč | 162 505,16 Kč |
| Unit Price without VAT: | 269,44000 Kč |
|---|---|
| Unit Price with VAT: | 326,02240 Kč |







