
IS62WVS5128GBLL-45NLI | |
|---|---|
DigiKey Part Number | 706-IS62WVS5128GBLL-45NLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WVS5128GBLL-45NLI |
Description | IC SRAM 4MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 4Mbit SPI - Quad I/O, SDI 45 MHz 15 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, SDI |
Mfr | Clock Frequency 45 MHz |
Packaging Bulk | Access Time 15 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Synchronous | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,88000 Kč | 118,88 Kč |
| 10 | 110,65900 Kč | 1 106,59 Kč |
| 25 | 107,33920 Kč | 2 683,48 Kč |
| 50 | 104,81980 Kč | 5 240,99 Kč |
| 100 | 102,30870 Kč | 10 230,87 Kč |
| 300 | 98,36150 Kč | 29 508,45 Kč |
| 500 | 96,54846 Kč | 48 274,23 Kč |
| 1 000 | 94,11837 Kč | 94 118,37 Kč |
| Unit Price without VAT: | 118,88000 Kč |
|---|---|
| Unit Price with VAT: | 143,84480 Kč |






