
QB0402A20WYT | |
|---|---|
DigiKey Part Number | 478-QB0402A20WYTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QB0402A20WYT |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 1.02mm x 0.51mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 1.02mm x 0.51mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 16°C/W, 25°C/W | |
Thermal Conductivity | 40W/m-K, 61W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,11197 Kč | 17 111,97 Kč |
| 2 000 | 16,63298 Kč | 33 265,96 Kč |
| 3 000 | 16,39304 Kč | 49 179,12 Kč |
| 5 000 | 16,12733 Kč | 80 636,65 Kč |
| 7 000 | 15,97196 Kč | 111 803,72 Kč |
| 10 000 | 15,82261 Kč | 158 226,10 Kč |
| Unit Price without VAT: | 17,11197 Kč |
|---|---|
| Unit Price with VAT: | 20,70548 Kč |










