
P822602 | |
|---|---|
DigiKey Part Number | 478-P822602TR-ND - Tape & Reel (TR) 478-P822602CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P822602 |
Description | RF ANT 700MHZ/750MHZ FLAT BAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Flat Bar Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz | |
Frequency Range | 700MHz ~ 787MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 8 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 1.1dBi, 1.7dBi, 1.8dBi, 2.2dBi, 3.9dBi, 3.8dBi, 3.4dBi, 3.6dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 54,57400 Kč | 545,74 Kč |
| 25 | 50,05080 Kč | 1 251,27 Kč |
| 100 | 45,07640 Kč | 4 507,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 41,70675 Kč | 16 682,70 Kč |
| 800 | 40,45475 Kč | 32 363,80 Kč |
| 1 200 | 39,82778 Kč | 47 793,34 Kč |
| 2 000 | 39,13272 Kč | 78 265,44 Kč |
| 2 800 | 38,72684 Kč | 108 435,15 Kč |
| 4 000 | 38,33621 Kč | 153 344,84 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |



