


P822601 | |
|---|---|
DigiKey Part Number | 478-P822601TR-ND - Tape & Reel (TR) 478-P822601CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P822601 |
Description | RF ANT 700MHZ/750MHZ FLAT BAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Flat Bar Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P822601 Models |
Category | Antenna Type Flat Bar |
Manufacturer KYOCERA AVX | Number of Bands 8 |
Series | VSWR 2.5 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Gain 1.1dBi, 1.7dBi, 1.8dBi, 2.2dBi, 3.9dBi, 3.8dBi, 3.4dBi, 3.6dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz | Height (Max) 0.126" (3.20mm) |
Frequency Range 700MHz ~ 787MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Applications CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,16000 Kč | 72,16 Kč |
| 10 | 54,20300 Kč | 542,03 Kč |
| 25 | 49,71120 Kč | 1 242,78 Kč |
| 100 | 44,77050 Kč | 4 477,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 41,42373 Kč | 16 569,49 Kč |
| 800 | 40,18021 Kč | 32 144,17 Kč |
| 1 200 | 39,55749 Kč | 47 468,99 Kč |
| 2 000 | 38,86715 Kč | 77 734,30 Kč |
| 2 800 | 38,46402 Kč | 107 699,26 Kč |
| 4 000 | 38,07604 Kč | 152 304,16 Kč |
| Unit Price without VAT: | 72,16000 Kč |
|---|---|
| Unit Price with VAT: | 87,31360 Kč |









