Similar

NOSV477M006R0075 | |
|---|---|
DigiKey Part Number | 478-3253-2-ND - Tape & Reel (TR) 478-3253-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NOSV477M006R0075 |
Description | CAP NIOB OXI 470UF 20% 6.3V 2924 |
Customer Reference | |
Detailed Description | 470 µF Niobium Oxide Capacitor 6.3 V 2924 (7361 Metric) 75 mOhms |
Datasheet | Datasheet |
EDA/CAD Models | NOSV477M006R0075 Models |
Category | Dissipation Factor 12% |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 2924 (7361 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Manufacturer Size Code V |
Part Status Obsolete | Height - Seated (Max) 0.148" (3.75mm) |
Capacitance 470 µF | Features Low ESR |
Tolerance ±20% | Operating Temperature -55°C ~ 125°C |
Voltage - Rated 6.3 V | Supplier Device Package 2924 (7361 Metric) |
ESR (Equivalent Series Resistance) 75 mOhms | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Current - Leakage 56.4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSV477K006R0055 | KYOCERA AVX | 738 | 478-4161-1-ND | 109,40000 Kč | Similar |


