


TPSV477K006R0055 | |
|---|---|
DigiKey Part Number | 478-4161-2-ND - Tape & Reel (TR) 478-4161-1-ND - Cut Tape (CT) 478-4161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV477K006R0055 |
Description | CAP TANT 470UF 10% 6.3V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 79,05700 Kč | 790,57 Kč |
| 50 | 66,99620 Kč | 3 349,81 Kč |
| 100 | 63,26910 Kč | 6 326,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 57,67153 Kč | 23 068,61 Kč |
| 800 | 55,59010 Kč | 44 472,08 Kč |
| 1 200 | 54,54721 Kč | 65 456,65 Kč |
| 2 000 | 53,39109 Kč | 106 782,18 Kč |
| 2 800 | 52,71525 Kč | 147 602,70 Kč |
| 4 000 | 52,06459 Kč | 208 258,36 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |

