NJ28PA0203F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 24,99000 Kč
Datasheet
New Product
NTC Thermistor 20k Disc, 2.8mm Dia x 2.8mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJ28PA0203F

DigiKey Part Number
478-NJ28PA0203FTR-ND - Tape & Reel (TR)
478-NJ28PA0203FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NJ28PA0203F
Description
NTC ACCURATE THERMISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 20k Disc, 2.8mm Dia x 2.8mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance in Ohms @ 25°C
20k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
4235K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
16 mW
Length - Lead Wire
1.38" (35.00mm)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Disc, 2.8mm Dia x 2.8mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
519,90600 Kč99,53 Kč
1018,89800 Kč188,98 Kč
2517,69720 Kč442,43 Kč
5016,88240 Kč844,12 Kč
10016,14120 Kč1 614,12 Kč
50014,64694 Kč7 323,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,09155 Kč14 091,55 Kč
2 00013,58266 Kč27 165,32 Kč
3 00013,30475 Kč39 914,25 Kč
5 00012,97416 Kč64 870,80 Kč
7 00012,76765 Kč89 373,55 Kč
10 00012,55804 Kč125 580,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč