Parametric Equivalent



NJ28PA0203F-- | |
|---|---|
DigiKey Part Number | 478-NJ28PA0203F---ND |
Manufacturer | |
Manufacturer Product Number | NJ28PA0203F-- |
Description | THERMISTOR NTC 20KOHM 4235K DISC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Disc, 2.8mm Dia x 2.8mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4235K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 16 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 2.8mm Dia x 2.8mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 5 | 21,96400 Kč | 109,82 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 25 | 19,57000 Kč | 489,25 Kč |
| 50 | 18,67980 Kč | 933,99 Kč |
| 100 | 17,86720 Kč | 1 786,72 Kč |
| 500 | 16,23314 Kč | 8 116,57 Kč |
| 1 000 | 15,62566 Kč | 15 625,66 Kč |
| 5 000 | 14,40286 Kč | 72 014,30 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


