Parametric Equivalent

NJ28PA0203F | |
|---|---|
DigiKey Part Number | 478-NJ28PA0203FTR-ND - Tape & Reel (TR) 478-NJ28PA0203FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NJ28PA0203F |
Description | NTC ACCURATE THERMISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Disc, 2.8mm Dia x 2.8mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4235K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 16 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 2.8mm Dia x 2.8mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 5 | 19,90600 Kč | 99,53 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 25 | 17,69720 Kč | 442,43 Kč |
| 50 | 16,88240 Kč | 844,12 Kč |
| 100 | 16,14120 Kč | 1 614,12 Kč |
| 500 | 14,64694 Kč | 7 323,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,09155 Kč | 14 091,55 Kč |
| 2 000 | 13,58266 Kč | 27 165,32 Kč |
| 3 000 | 13,30475 Kč | 39 914,25 Kč |
| 5 000 | 12,97416 Kč | 64 870,80 Kč |
| 7 000 | 12,76765 Kč | 89 373,55 Kč |
| 10 000 | 12,55804 Kč | 125 580,40 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |


