ND03N00103J-- is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 3 000
Unit Price: 10,92000 Kč
Datasheet
NTC Thermistor 10k Disc, 3.5mm Dia x 3.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Disc, 3.5mm Dia x 3.0mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

ND03N00103J--

DigiKey Part Number
ND03N00103J--ND
Manufacturer
Manufacturer Product Number
ND03N00103J--
Description
THERMISTOR NTC 10KOHM 4080K DISC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Disc, 3.5mm Dia x 3.0mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±2%
B0/50
-
B25/50
-
B25/75
-
B25/85
4080K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
250 mW
Length - Lead Wire
1.38" (35.00mm)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Disc, 3.5mm Dia x 3.0mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0006,42847 Kč19 285,41 Kč
Manufacturers Standard Package
Unit Price without VAT:6,42847 Kč
Unit Price with VAT:7,77845 Kč