
ND03N00103J | |
|---|---|
DigiKey Part Number | 478-ND03N00103J-ND |
Manufacturer | |
Manufacturer Product Number | ND03N00103J |
Description | NTC DISC THERMISTOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 3.5mm Dia x 3.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4080K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 3.5mm Dia x 3.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 25 | 6,86200 Kč | 171,55 Kč |
| 100 | 5,96550 Kč | 596,55 Kč |
| 250 | 5,53592 Kč | 1 383,98 Kč |
| 500 | 5,27680 Kč | 2 638,40 Kč |
| 1 000 | 5,06388 Kč | 5 063,88 Kč |
| 3 000 | 4,80077 Kč | 14 402,31 Kč |
| 6 000 | 4,67199 Kč | 28 031,94 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

