NTC Thermistor 100k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB20N50104JBA

DigiKey Part Number
478-NB20N50104JBATR-ND - Tape & Reel (TR)
478-NB20N50104JBACT-ND - Cut Tape (CT)
478-NB20N50104JBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB20N50104JBA
Description
THERM NTC 100KOHM 4160K 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4160K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
240 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
100k
Qualification
AEC-Q200
Resistance Tolerance
±5%
Package / Case
1206 (3216 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTHS1206N11N2202JEVishay Dale132541-1158-1-ND4,87000 KčSimilar
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
59,30200 Kč46,51 Kč
108,80100 Kč88,01 Kč
258,20880 Kč205,22 Kč
507,80420 Kč390,21 Kč
1007,42870 Kč742,87 Kč
5006,67960 Kč3 339,80 Kč
1 0006,40139 Kč6 401,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,00750 Kč18 022,50 Kč
6 0005,78566 Kč34 713,96 Kč
9 0005,66459 Kč50 981,31 Kč
15 0005,52052 Kč82 807,80 Kč
21 0005,43054 Kč114 041,34 Kč
30 0005,33920 Kč160 176,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč