


NB12P00104KBB | |
|---|---|
DigiKey Part Number | 478-NB12P00104KBBTR-ND - Tape & Reel (TR) 478-NB12P00104KBBCT-ND - Cut Tape (CT) 478-NB12P00104KBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB12P00104KBB |
Description | THERM NTC 100KOHM 4220K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/85 4220K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 120 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±10% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB12P00104JBB | KYOCERA AVX | 2 790 | 478-10979-1-ND | 6,09000 Kč | Parametric Equivalent |
| NC12P00104JBB | KYOCERA AVX | 2 500 | 478-NC12P00104JBBCT-ND | 7,77000 Kč | Parametric Equivalent |
| NCP21XM221J03RA | Murata Electronics | 13 620 | 490-2452-1-ND | 3,36000 Kč | Similar |
| NCP21XM472J03RA | Murata Electronics | 29 683 | 490-2453-1-ND | 3,36000 Kč | Similar |
| NCP21XQ102J03RA | Murata Electronics | 3 460 | 490-2454-1-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,66200 Kč | 23,31 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 4,07360 Kč | 101,84 Kč |
| 50 | 3,85520 Kč | 192,76 Kč |
| 100 | 3,65790 Kč | 365,79 Kč |
| 500 | 3,26014 Kč | 1 630,07 Kč |
| 1 000 | 3,11295 Kč | 3 112,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,16744 Kč | 12 669,76 Kč |
| 8 000 | 3,04345 Kč | 24 347,60 Kč |
| 12 000 | 2,97575 Kč | 35 709,00 Kč |
| 20 000 | 2,89528 Kč | 57 905,60 Kč |
| 28 000 | 2,84501 Kč | 79 660,28 Kč |
| 40 000 | 2,79399 Kč | 111 759,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

