ML03V13R9BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 13,75576 Kč
Datasheet

Direct


KEMET
In Stock: 5 688
Unit Price: 11,37000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 10,74000 Kč
Datasheet

Direct


Johanson Technology Inc.
In Stock: 49 834
Unit Price: 8,63000 Kč
Datasheet
ML03V Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML03V13R9BAT2A

DigiKey Part Number
478-9337-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ML03V13R9BAT2A
Description
CAP CER 3.9PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ML03V13R9BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max)
-
Thickness (Max)
0.029" (0.74mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,81677 Kč16 900,62 Kč
Unit Price without VAT:2,81677 Kč
Unit Price with VAT:3,40829 Kč