
CBR06C399BAGAC | |
|---|---|
DigiKey Part Number | 399-8807-2-ND - Tape & Reel (TR) 399-8807-1-ND - Cut Tape (CT) 399-8807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C399BAGAC |
Description | CAP CER 3.9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C399BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 6,90400 Kč | 69,04 Kč |
| 50 | 5,19940 Kč | 259,97 Kč |
| 100 | 4,37210 Kč | 437,21 Kč |
| 500 | 3,78394 Kč | 1 891,97 Kč |
| 1 000 | 3,50925 Kč | 3 509,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,09735 Kč | 12 389,40 Kč |
| 8 000 | 2,90893 Kč | 23 271,44 Kč |
| 12 000 | 2,86526 Kč | 34 383,12 Kč |
| 20 000 | 2,78273 Kč | 55 654,60 Kč |
| 28 000 | 2,73304 Kč | 76 525,12 Kč |
| 40 000 | 2,68525 Kč | 107 410,00 Kč |
| 48 000 | 2,66262 Kč | 127 805,76 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |

