Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade

ML03511R0AAT2A | |
|---|---|
DigiKey Part Number | 478-6732-2-ND - Tape & Reel (TR) 478-6732-1-ND - Cut Tape (CT) 478-6732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03511R0AAT2A |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | ML03511R0AAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S1R0AW250XT4K | KYOCERA AVX | 2 122 | 478-600S1R0AW250XT4KCT-ND | 36,12000 Kč | Upgrade |
| ML03V11R0AAT2A | KYOCERA AVX | 0 | 478-7252-2-ND | 4,27614 Kč | Upgrade |
| CBR06C109A5GAC | KEMET | 0 | CBR06C109A5GAC-ND | 1,78709 Kč | Direct |
| CBR06C109A1GAC | KEMET | 0 | CBR06C109A1GAC-ND | 4,34727 Kč | Upgrade |
| CBR06C109AAGAC | KEMET | 0 | CBR06C109AAGAC-ND | 7,37754 Kč | Upgrade |





