CBR06C109A1GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 7,37754 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 122
Unit Price: 36,12000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,27614 Kč
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 198 653
Unit Price: 8,19000 Kč
Datasheet
1 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C109A1GAC

DigiKey Part Number
CBR06C109A1GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C109A1GAC
Description
CAP CER 1PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C109A1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.05pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR06C109AAGACKEMET0CBR06C109AAGAC-ND7,37754 KčUpgrade
600S1R0AW250XT4KKYOCERA AVX2 122478-600S1R0AW250XT4KCT-ND36,12000 KčUpgrade
ML03V11R0AAT2AKYOCERA AVX0478-7252-2-ND4,27614 KčUpgrade
QSCP251Q1R0A1GV001TJohanson Technology Inc.198 653712-QSCP251Q1R0A1GV001TCT-ND8,19000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,34727 Kč17 389,08 Kč
Manufacturers Standard Package
Unit Price without VAT:4,34727 Kč
Unit Price with VAT:5,26020 Kč