
LP0402N2442ANTR | |
|---|---|
DigiKey Part Number | 478-LP0402N2442ANTR-ND - Tape & Reel (TR) 478-LP0402N2442ANTRCT-ND - Cut Tape (CT) 478-LP0402N2442ANTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP0402N2442ANTR |
Description | RF FILTER LOW PASS 2.442GHZ 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.442GHz Center Frequency Low Pass RF Filter (Radio Frequency) 84MHz Bandwidth 0.5dB 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.442GHz Center | |
Bandwidth | 84MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 9,38800 Kč | 93,88 Kč |
| 100 | 7,72320 Kč | 772,32 Kč |
| 1 000 | 6,35247 Kč | 6 352,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,65390 Kč | 28 269,50 Kč |
| 10 000 | 5,33230 Kč | 53 323,00 Kč |
| 15 000 | 5,15297 Kč | 77 294,55 Kč |
| 25 000 | 5,00490 Kč | 125 122,50 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |





