
LQZ02HQ242A02E | |
|---|---|
DigiKey Part Number | 490-18605-2-ND - Tape & Reel (TR) 490-18605-1-ND - Cut Tape (CT) 490-18605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQZ02HQ242A02E |
Description | RF FILTER 2.45GHZ 01005 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency RF Filter (Radio Frequency) 100MHz Bandwidth 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | - | |
Ripple | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,44400 Kč | 61,10 Kč |
| 50 | 2,30140 Kč | 115,07 Kč |
| 100 | 2,16280 Kč | 216,28 Kč |
| 250 | 1,99312 Kč | 498,28 Kč |
| 500 | 1,87428 Kč | 937,14 Kč |
| 1 000 | 1,76299 Kč | 1 762,99 Kč |
| 5 000 | 1,52933 Kč | 7 646,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,34839 Kč | 20 225,85 Kč |
| 30 000 | 1,26839 Kč | 38 051,70 Kč |
| 45 000 | 1,22380 Kč | 55 071,00 Kč |
| 75 000 | 1,16982 Kč | 87 736,50 Kč |
| 105 000 | 1,13556 Kč | 119 233,80 Kč |
| 150 000 | 1,10031 Kč | 165 046,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

