Upgrade
Parametric Equivalent
Parametric Equivalent
Direct



LD101C104KAB4A | |
|---|---|
DigiKey Part Number | LD101C104KAB4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD101C104KAB4A |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD101C104KAB4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,64143 Kč | 36 414,30 Kč |
| Unit Price without VAT: | 3,64143 Kč |
|---|---|
| Unit Price with VAT: | 4,40613 Kč |




