
C1210C104K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C104K1RALTUTR-ND - Tape & Reel (TR) 399-C1210C104K1RALTUCT-ND - Cut Tape (CT) 399-C1210C104K1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K1RALTU |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 50 | 6,53040 Kč | 326,52 Kč |
| 100 | 5,89410 Kč | 589,41 Kč |
| 500 | 4,81568 Kč | 2 407,84 Kč |
| 1 000 | 4,48286 Kč | 4 482,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,98348 Kč | 15 933,92 Kč |
| 8 000 | 3,79788 Kč | 30 383,04 Kč |
| 12 000 | 3,70494 Kč | 44 459,28 Kč |
| 20 000 | 3,60190 Kč | 72 038,00 Kč |
| 28 000 | 3,54164 Kč | 99 165,92 Kč |
| 40 000 | 3,48369 Kč | 139 347,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

