Direct
Upgrade

LD061A102FAB2A | |
|---|---|
DigiKey Part Number | LD061A102FAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD061A102FAB2A |
Description | CAP CER 1000PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD061A102FAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102F1GALTU | KEMET | 0 | 399-C1206C102F1GALTUTR-ND | 12,93482 Kč | Direct |
| C1206C102F2GALTU | KEMET | 0 | 399-C1206C102F2GALTUTR-ND | 15,25648 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,89448 Kč | 27 577,92 Kč |
| Unit Price without VAT: | 6,89448 Kč |
|---|---|
| Unit Price with VAT: | 8,34232 Kč |


