C1206C102F2GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7 972
Unit Price: 50,40000 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 18,55635 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 8,83260 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 18,55635 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 4 895
Unit Price: 52,29000 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 19,65404 Kč
Datasheet
1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102F2GALTU

DigiKey Part Number
399-C1206C102F2GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C102F2GALTU
Description
CAP CER 1000PF 200V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102F2GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102F2GACTUKEMET7 972399-C1206C102F2GACTUCT-ND50,40000 KčParametric Equivalent
1206J2000102FCTKnowles Syfer01206J2000102FCT-ND18,55635 KčDirect
KGM31VCG2D102FUKYOCERA AVX0478-KGM31VCG2D102FUTR-ND8,83260 KčDirect
1206J2500102FCTKnowles Syfer01206J2500102FCT-ND18,55635 KčUpgrade
1206J5000102FCTKnowles Syfer4 8951608-1206J5000102FCT-ND52,29000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,25648 Kč38 141,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,25648 Kč
Unit Price with VAT:18,46034 Kč